Bopla Enclosures 17741101 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-1 |
| Material | PPE, Plastic |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | NGS |
| Weight | 0.38lb |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 17741101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.