Bopla Enclosures 17770601 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-1 |
| Material | PPE, Plastic |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | NGS |
| Weight | 0.13lb |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 17770601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.