Bopla Enclosures 27000300 technical specifications.
| Package/Case | 616 |
| Height | 159.5mm |
| Material | Aluminium |
| Mount | Panel |
| Panel Thickness | 1.5mm |
| Reach SVHC Compliant | No |
| Width | 99.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 27000300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.