Bopla Enclosures 27000900 technical specifications.
| Package/Case | 300 |
| Height | 288.4mm |
| Material | Aluminium |
| Mount | Panel |
| Panel Thickness | 1.5mm |
| Reach SVHC Compliant | No |
| Width | 188.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 27000900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.