Bopla Enclosures 270104000 technical specifications.
| Color | Blue, Green |
| Flammability Rating | UL94 HB |
| Height | 2.067inch |
| Length | 7.087inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | TG Taguan |
| Width | 3.307inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 270104000 to view detailed technical specifications.
No datasheet is available for this part.