Bopla Enclosures 32103000 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Height | 30mm |
| Length | 100mm |
| Material | Polystyrene |
| Width | 54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 32103000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.