
Bopla Enclosures 32104012 technical specifications.
| Color | Grey |
| Height | 40mm |
| Length | 100mm |
| Material | Polystyrene |
| Width | 54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 32104012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.