Bopla Enclosures 32154512 technical specifications.
| Color | Grey |
| Height | 45mm |
| Length | 150mm |
| Material | Polystyrene |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 32154512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.