Bopla Enclosures 372020920 technical specifications.
| Color | Natural |
| Flammability Rating | UL E66473 |
| Height | 4.764inch |
| Length | 7.874inch |
| Material | Stainless Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 37 |
| Thickness | 0.049inch |
| Weight | 4.6lb |
| Width | 7.874inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 372020920 to view detailed technical specifications.
No datasheet is available for this part.