Bopla Enclosures 41200300 technical specifications.
| Body Material | Polystyrene |
| Color | Grey |
| Mount | Wall |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 41200300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.