Bopla Enclosures 43420101 technical specifications.
| Color | Grey |
| Height | 40mm |
| Length | 100mm |
| Material | Thermoplastic |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 43420101 to view detailed technical specifications.
No datasheet is available for this part.