Bopla Enclosures 43420104 technical specifications.
| Package/Case | 100 |
| Height | 40mm |
| Length | 100mm |
| Mount | Box |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 43420104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.