Bopla Enclosures 43432501 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Height | 50mm |
| Length | 120mm |
| Material | PVC |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 43432501 to view detailed technical specifications.
No datasheet is available for this part.