Bopla Enclosures 55320000.MT10 technical specifications.
| Material | ABS |
| Mount | Front |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 55320000.MT10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.