Bopla Enclosures 55520020.MT3 technical specifications.
| Material | ABS |
| Mount | Front |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 55520020.MT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.