Bopla Enclosures 600918120 technical specifications.
| Color | Grey, Clear |
| Flammability Rating | UL94 HB |
| Height | 2.244inch |
| Length | 7.087inch |
| Material | Plastic, Polystyrene |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | Eco |
| Thickness | 0.118inch |
| Width | 3.701inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 600918120 to view detailed technical specifications.
No datasheet is available for this part.