Bopla Enclosures 62212200 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Height | 57mm |
| Length | 100mm |
| Material | PC, Polycarbonate |
| Ratings | IP65 |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 62212200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.