Bopla Enclosures 62217000 technical specifications.
| Body Material | Polycarbonate |
| Package/Case | 120 |
| Color | Grey |
| Height | 57mm |
| Ratings | IP65 |
| Weight | 0.432lb |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 62217000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.