Bopla Enclosures 62218400 technical specifications.
| Color | Grey |
| Height | 57mm |
| Length | 150mm |
| Material | PC, Polycarbonate |
| Ratings | IP65 |
| Width | 150mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 62218400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.