
Bopla Enclosures 63210200 technical specifications.
| Color | Grey |
| Height | 57mm |
| Length | 82mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE, ABS |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 63210200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
