Bopla Enclosures 63229200.MT1 technical specifications.
| Color | Grey |
| Height | 37mm |
| Length | 160mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Ratings | IP65 |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 63229200.MT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.