Bopla Enclosures 63233000 technical specifications.
| Body Material | ABS |
| Color | Grey |
| Height | 37mm |
| Ratings | IP65 |
| Weight | 0.794lb |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 63233000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.