Bopla Enclosures 68320090.MT3 technical specifications.
| Color | Grey |
| Height | 65.2mm |
| Length | 196.9mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Desktop |
| Ratings | IP40 |
| Width | 174mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 68320090.MT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.