Bopla Enclosures 79002800 technical specifications.
| Color | Grey |
| Material | Plastic, ABS |
| Mount | Front |
| Series | CombiCard 5000-7000 |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 79002800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.