Bopla Enclosures 79004300 technical specifications.
| Color | Grey |
| Material | Aluminium, Metal |
| Mount | Panel |
| Series | CombiCard 5000-7000 |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 79004300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.