Bopla Enclosures 83062150.S2 technical specifications.
| Body Material | Aluminium, ABS |
| Color | Grey |
| Height | 22mm |
| Ratings | IP40 |
| Width | 57.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 83062150.S2 to view detailed technical specifications.
No datasheet is available for this part.