Bopla Enclosures 84680200.MT1 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Material | Aluminium |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 84680200.MT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.