Bopla Enclosures 93143516 technical specifications.
| Color | Grey |
| Height | 18mm |
| Length | 140mm |
| Mount | Panel |
| Width | 72.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 93143516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.