Bopla Enclosures 93143523 technical specifications.
| Height | 51mm |
| Length | 145.3mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Ratings | IP40 |
| Width | 74.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 93143523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.