
Bopla Enclosures 94212100.MT3 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Height | 32.8mm |
| Length | 100mm |
| Ratings | IP65 |
| Width | 74mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 94212100.MT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
