Bopla Enclosures 94232150.MT1 technical specifications.
| Color | Grey |
| Height | 32.8mm |
| Length | 150mm |
| Ratings | IP65 |
| Width | 121mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 94232150.MT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.