Bopla Enclosures 96031115 technical specifications.
| Body Material | ABS |
| Color | Grey |
| Height | 47mm |
| Length | 80mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Wall |
| Ratings | IP66, IP67 |
| Series | Bocube |
| Shielding | Shielded |
| Width | 89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 96031115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.