
Bopla Enclosures 96035235 technical specifications.
| Body Material | ABS |
| Package/Case | 125 |
| Color | Grey |
| Height | 90mm |
| Length | 125mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Wall |
| Ratings | IP66, IP67 |
| Series | Bocube |
| Shielding | Shielded |
| Width | 231mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bopla Enclosures 96035235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
