
Bopla Enclosures 96310100 technical specifications.
| Color | Red |
| Material | Plastic, Polycarbonate |
| Series | Bocube |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 96310100 to view detailed technical specifications.
No datasheet is available for this part.