Bopla Enclosures 96310103 technical specifications.
| Color | Yellow |
| Material | Plastic, Polycarbonate |
| Series | Bocube |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 96310103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.