Bopla Enclosures ABP13000150SET technical specifications.
| Color | Black |
| Height | 1.339inch |
| Length | 5.906inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | Alubos |
| Width | 5.433inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures ABP13000150SET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.