Bopla Enclosures ASPH1230-200GREEN technical specifications.
| Package/Case | 200 |
| Color | Green |
| Mount | Wall |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures ASPH1230-200GREEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.