Bopla Enclosures ASPH1230-200RED technical specifications.
| Package/Case | 200 |
| Color | Red |
| Material | Aluminium |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures ASPH1230-200RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.