Bopla Enclosures ASPH830-100BLUE technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Material | Aluminium |
| Mount | Wall |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures ASPH830-100BLUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.