Bopla Enclosures ATPH18500150SET technical specifications.
| Color | Grey |
| Material | Aluminium, Plastic, Metal, ABS |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | Alu-Topline |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures ATPH18500150SET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.