Bopla Enclosures ATPH18500200SET technical specifications.
| Color | Grey |
| Height | 2.094inch |
| Length | 7.874inch |
| Material | Aluminium, Plastic, Metal, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | Alu-Topline |
| Thickness | 0.078inch |
| Width | 7.236inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures ATPH18500200SET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.