Bopla Enclosures BCD160FO-K-7024 technical specifications.
| Color | Grey |
| Height | 0.748inch |
| Length | 7.835inch |
| Material | Plastic, Polycarbonate |
| Mount | Front |
| Package Quantity | 1 |
| Series | BOCARD |
| Width | 7.008inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures BCD160FO-K-7024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.