Bopla Enclosures BCD160OT-G-7035 technical specifications.
| Color | Grey, Clear |
| Height | 1.437inch |
| Length | 7.835inch |
| Material | Plastic, Polycarbonate |
| Package Quantity | 1 |
| Series | BOCARD |
| Width | 7.047inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures BCD160OT-G-7035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.