Bopla Enclosures BCD160UT-7035 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2.756inch |
| Length | 7.677inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | BOCARD |
| Thickness | 0.118inch |
| Width | 6.811inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures BCD160UT-7035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.