Bopla Enclosures BCD250UT-0.5-7035 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 1.969inch |
| Length | 10.236inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Series | BOCARD |
| Thickness | 0.118inch |
| Width | 8.976inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures BCD250UT-0.5-7035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.