Bopla Enclosures BCD400KRD-7035 technical specifications.
| Color | Grey |
| Height | 0.787inch |
| Length | 15.354inch |
| Material | Plastic, Polycarbonate |
| Package Quantity | 1 |
| Series | BOCARD |
| Width | 3.268inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures BCD400KRD-7035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.