Bopla Enclosures BCD400UT-0.5-7035 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2.815inch |
| Length | 15.748inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Series | BOCARD |
| Thickness | 0.177inch |
| Width | 13.307inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures BCD400UT-0.5-7035 to view detailed technical specifications.
No datasheet is available for this part.