Bopla Enclosures BOS502 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | Plastic, ABS |
| Mount | Box |
| Ratings | IP40 |
| Series | Databoss |
| Weight | 0.117lb |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures BOS502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.