Bopla Enclosures BOS503 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 0.984inch |
| Length | 4.724inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | Databoss |
| Thickness | 0.118inch |
| Weight | 0.121lb |
| Width | 2.362inch |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures BOS503 to view detailed technical specifications.
No datasheet is available for this part.