
Bopla Enclosures BS600DI-D-3001 technical specifications.
| Package/Case | 600 |
| Color | Red |
| Material | TPE |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures BS600DI-D-3001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.